Home » NEWEST Products » New by Manufacturer » Mean Well » SE-100 Switching Power Supplies - Mean Well
NEWEST Products
Mean Well SE-100 Switching Power Supplies

Mean Well SE-100 Switching Power Supplies

Mean Well SE-100 Switching Power Supplies are enclosed units with 115VAC or 230VAC input selectable by switch. This series meets the requirements for CE/RoHS and features efficiencies up to 86%. Applications include industrial control, factory automation, electromechanical, and electronic equipment.


Features
  • 1U low profile: 38mm
  • High efficiency up to 86%
  • 85~132VAC or 176~264VAC input selectable by switch
  • Protection: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • Certificates:UL / CUL / CCC / CB / CE
  • Dimension(LxWxH):159x 97x 38mm
  • 2 year warranty
  • Mean Well