|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Mean Well » NEL-300 Switching Power Supply - Mean Well
NEWEST Products
Mean Well NEL300 Switching Power Supply

Mean Well NEL-300 Switching Power Supply

Mean Well NEL-300 Series Switching Power Supply is an ultra low-profile economic sign panel 300W power supply that adopts the 1U low profile design that allows the height and weight of the sign module to be lowered in order to reduce cost and for more convenient installation.With an output voltage of 2.8V, 4.2V, and 5V, the NEL-300 series sign panel driver ICs of both the old and new generation can work, increasing the system's design flexibility. These components have conformal coating applied, which protects them against the effects of moisture and dust needed in the moving sign application. The NEL series is designed for the outdoor LED market.

View all Mean Well NEL Series Switching Power Supplies.

  • AC input 180-264VAC
  • Protections: Short circuit/Overload/ Over voltage/ Over temperature
  • Leakage current <1mA
  • Forced air cooling by built-in DC fan
  • Low profile: 30mm
  • Withstand 300vac surge input for 5 second
  • LED indicator for power on
  • Conformal coating
  • Low cost, high reliability
  • 100% full load burn-in test
  • 2 years warranty
  • Indoor and outdoor LED electronic signage
  • LED moving signs
  • LED TV walls
  • Mean Well