|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX66x RFID Tags
NEWEST Products
Maxim IC RFID Tags
Maxim IC RFID Tags

View Product List


Additional Resources

Maxim Integrated MAX66x RFID Tags

Maxim Integrated MAX66x RFID tags combine a 64-bit unique identifier (UID) and 13.56MHz RF interface in a single chip. The Maxim Integrated MAX66000 RFID tag features a UID that can be read through the block transmission protocol (ISO/IEC 14443-4), where requests and responses are exchanged through I-blocks once a device is in the active state. The data rate can be as high as 847.5kbps. MAX66100 RFID tag is designed to support all ISO 15693-defined data rates, modulation indices, subcarrier modes, the selected state, application family identifier (AFI), and data storage format identifier (DSFID). The Maxim Integrated MAX66040 and MAX66140 combine 1024 bits of user EEPROM with secure hash algorithm (SHA-1) challenge-and-response authentication (ISO/IEC 10118-3 SHA-1), a 64-bit UID, one 64-bit secret, and a 13.56MHz RF interface (ISO/IEC 14443 Type B, Parts 2-4). The memory is organized as 16 blocks of 8 bytes plus three more blocks, one for secret and two for data and control registers. These RFID tags are ideal for driver identification (fleet application), access control, and asset tracking. The MAX66040 and MAX66140 are also optimized for eCash applications


The Maxim Integrated MAX66901-K00 Evaluation Kit includes RFID keys and reader hardware for evaluation of Maxim's line of 13.56MHz RFID keys.


Features
  • 13.56MHz ±7kHz Carrier Frequency
  • 64-Bit UID
  • Fully Compliant ISO/IEC 14443 (Parts 2-4) Type B Interface (MAX66000 / MAX66040)
  • Fully Compliant with ISO 15693 and ISO 18000-3 Mode 1 Standard
  • 512-Bit SHA-1 Engine to Compute 160-Bit MAC 512-Bit SHA-1 Engine to Compute 160-Bit MAC and to Generate Secrets
  • Powered Entirely Through the RF Field
  • Operating Temperature: -25°C to +50°C
Applications
  • Driver Identification (Fleet Application)
  • Access Control
  • Asset Tracking
  • e-Cash (MAX66040 / MAX66140)

Typical Operating Circuit

Typical Operating Circuit

  • Maxim Integrated
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF