|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX9643 Current-Sense Amplifiers
NEWEST Products
Maxim MAX9643 Current-Sense Amplifiers

Maxim Integrated MAX9643
Current-Sense Amplifiers

Maxim Integrated MAX9643 60V high-speed precision current-sense amplifiers are high-speed unidirectional devices ideal for a wide variety of power-supply control applications. The high signal bandwidth of the MAX9643 allows its use within DC-DC switching converter power-supply control loops with minimal phase delay. These Maxim Integrated current-sense amplifier ICs also feature 50µV (max) precision input offset voltage, allowing small sense resistors to be used in applications where efficiency is important and when wide dynamic-range current measurement is needed. High DC CMRR and AC CMRR makes Maxim Integrated MAX9643 current-sense amplifiers easy to use in a wide variety of environments. These Maxim Integrated devices are ideal for use in industrial and automotive power supplies, GSM base station power supply, and more.

  • Supports High-Voltage Applications
    • Wide Input VCM = -1.5V to +60V
  • Delivers High-Speed Operation
    • 15MHz Bandwidth
  • Increases System Accuracy
    • Precision VOS = 50µV (max)
  • -40°C to +125°C Specified Temperature Range
  • Industrial and Automotive Power Supplies
  • GSM Base Station Power Supply
  • High-Brightness LED Control
  • Automotive Engine Control
  • H-Bridge Motor Control

Typical Operating Circuit

Typical Operating Circuit
  • Maxim Integrated
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Amplifier