Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX2666 / MAX2668 Tiny LNAs
NEWEST Products
Maxim IC MAX2666 / MAX2668 Tiny Low-Noise Amplifiers

Maxim Integrated MAX2666 / MAX2668 Tiny
Low-Noise Amplifiers

Maxim Integrated's MAX2666 and MAX2668 tiny low-noise amplifiers are designed for use in HSPA mobile handsets. These Maxim Integrated LNAs provide three programmable gain states, delivering superior optimization for linearity and sensitivity versus traditional two-gain-state LNAs. The MAX2666 is optimized for use over the 2100MHz to 2200MHz frequency range (bands 1, 4, and 10) and offers a typical maximum gain of 14.5dB. The MAX2668 is optimized for use over the 850MHz to 1000MHz frequency range (bands 5, 6, and 8) and provides a typical maximum gain of 17dB. These LNAs are available in a 1mm x 1.5mm, 6-pin, ultra-thin LGA package.

Features
  • Small Footprint: 1mm x 1.5mm Package
  • Thin Profile: 0.55mm
  • Three Gain States for Optimum Blocker Handling
  • 3.8mA Low Supply Current
  • Low Bill of Materials
Applications
  • HSPA/LTE Front-End Modules
  • HSPA/LTE Pre-amplification
Part Low Noise Figure (dB) Typical Max Gain (dB) Frequency Range (MHz)
MAX2666 1 14.5 2100 to 2200
MAX2668 1.1 17 850 to 1000

Block Diagram

Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Amplifier|IC-RF