|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » MAX232 - Maxim Integrated
NEWEST Products
Maxim IC MAX232 Multi-Channel RS-232 Drivers / Receivers

Maxim Integrated MAX232 Multi-Channel RS-232
Drivers / Receivers

Maxim Integrated's MAX232 multi-channel RS-232 drivers / receivers are +5V-powered devices intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly where ±12V is not available. The Maxim Integrated MAX232 employs four 1.0µF external capacitors and have a data rate of 120kbps. The MAX232A features 0.1µF external capacitors and a 200-kbps data rate. The MAX232E with ±15kV ESD protection is designed for RS-232 and V.28 communications in harsh environments. The MAX232 multi-channel RS-232 drivers / receivers also feature a low-power shutdown mode that reduces power dissipation to less than 5µW. Typical applications include portable computers, low-power modems, interface translation, battery-powered RS-232 systems, and multidrop RS-232 networks.

Features
  • Power Supply: +3.0V to +5.5V
  • No. of RS-232 Drivers/Rx: 2/2
  • No. of Ext. Capacitors: 4
Applications
  • Portable Computers
  • Low-Power Modems
  • Interface Translation
  • Battery-Powered RS-232 Systems
  • Multidrop RS-232 Networks
Part Number Nominal Cap. Value (µF): Data Rate (kbps): Temp. Range (ºC) Pin-Package
MAX232ACPE+ 0.1 200 0 to +70 16 Plastic DIP
MAX232ACSE+ 0.1 200 0 to +70 16 Narrow SO
MAX232ACSE+T 0.1 200 0 to +70 16 Narrow SO
MAX232ACWE+ 0.1 200 0 to +70 16 Wide SO
MAX232ACWE+T 0.1 200 0 to +70 16 Wide SO
MAX232AEPE+ 0.1 200 -40 to +85 16 Plastic DIP
MAX232AESE+ 0.1 200 -40 to +85 16 Wide SO
MAX232AESE+T 0.1 200 -40 to +85 16 Wide SO
MAX232AEUE+ 0.1 200 -40 to +85 16 TSSOP
MAX232AEUE+T 0.1 200 -40 to +85 16 TSSOP
MAX232AEWE+ 0.1 200 -40 to +85 16 Wide SO
MAX232AEWE+T 0.1 200 -40 to +85 16 Wide SO
MAX232CPE+ 1 120 0 to +70 16 Plastic DIP
MAX232CSE+ 1 120 0 to +70 16 Narrow SO
MAX232CSE+T 1 120 0 to +70 16 Narrow SO
MAX232CWE+ 1 120 0 to +70 16 Wide SO
MAX232CWE+T 1 120 0 to +70 16 Wide SO
MAX232ECPE+ 1 120 0 to +70 16 Plastic DIP
MAX232ECSE+ 1 120 0 to +70 16 Narrow SO
MAX232ECSE+T 1 120 0 to +70 16 Narrow SO
MAX232ECWE+ 1 120 0 to +70 16 Wide SO
MAX232ECWE+T 1 120 0 to +70 16 Wide SO
MAX232EEPE+ 1 120 -40 to +85 16 Plastic DIP
MAX232EESE+ 1 120 -40 to +85 16 Wide SO
MAX232EESE+T 1 120 -40 to +85 16 Wide SO
MAX232EEWE+ 1 120 -40 to +85 16 Wide SO
MAX232EEWE+T 1 120 -40 to +85 16 Wide SO
MAX232EPE+ 1 120 -40 to +85 16 Plastic DIP
MAX232ESE+ 1 120 -40 to +85 16 Wide SO
MAX232ESE+T 1 120 -40 to +85 16 Wide SO
MAX232EWE+ 1 120 -40 to +85 16 Wide SO
MAX232EWE+T 1 120 -40 to +85 16 Wide SO

MAX 232 / MAX232A Typical Operating Circuit

MAX 232 / MAX232A Typical Operating Circuit

MAX232E Typical Operating Circuit

MAX232E Typical Operating Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Interface