|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » MAX16840 LED Driver with Integrated MOSFET - Maxim Integrated
NEWEST Products
Maxim MAX16840 LED Driver with Integrated MOSFET

Maxim Integrated MAX16840 LED Driver
with Integrated MOSFET

The Maxim Integrated MAX16840 LED driver with integrated MOSFET features a proprietary input-current control scheme allowing LED lamps to be compatible with electronic transformers and dimmable with standard trailing-edge dimmers (where electronic transformers are present). The Maxim Integrated MAX16840 LED driver can be used in buck, boost, and buck-boost topologies. It has an integrated 0.2Ω (max), 48V switching MOSFET and uses constant-frequency average current-mode control. The Maxim Integrated MAX16840 LED driver features analog dimming and thermal foldback and includes output overvoltage protection and internal overtemperature protection. This Maxim Integrated LED driver is designed for use in MR16 and other 12V AC or DC input LED applications.

Features
  • Control of the Average Input Current to Achieve Operation with Electronic Transformers and Dimmability
  • Buck, Boost, SEPIC, and Buck-Boost Topologies
  • Integrated 0.2Ω(max) 48V Switching MOSFET
  • Analog Dimming and Thermal Foldback
  • Output Overvoltage Protection
  • Internal Overtemperature Protection
  • -40°C to +125°C Operating Temperature Range
  • 3mmx3mm, 10-Pin TDFN Package
Applications
  • MR16 and Other 12V AC or DC Input LED
  • Lighting Applications

Block Diagram

Block Diagram
  • Maxim Integrated