|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX16819 2MHz HB LED Drivers
NEWEST Products
Maxim IC MAX16819 2MHz High-Brightness LED Drivers

Maxim Integrated MAX16819 2MHz HB LED Drivers

Maxim Integrated MAX16819 2MHz high-brightness LED (HB LED) drivers provide high-side current sense and 5000:1 dimming and are a cost-effective solution for automotive interior/exterior lighting, architectural and ambient lighting, LED bulbs such as MR16, and LED illumination applications. Maxim Integrated MAX16819 HB LED drivers operate from a 4.5V to 28V input voltage range and feature a 5V/10mA on-board regulator. A high-side current-sense resistor adjusts the output current and a dedicated PWM input (DIM) enables a wide range of pulsed dimming. The Maxim Integrated MAX16819 features high-side current sensing and integrated current-setting circuitry for reduced external component count while delivering an LED current with ±5% accuracy.

  • High-Side Current Sense
  • Dedicated 5000:1 Dimming Input
  • 20kHz Maximum Dimming Frequency
  • Hysteretic Control: No Compensation
  • Up to 2MHz Switching Frequency
  • ±5% LED Current Accuracy
  • Adjustable Constant LED Current
  • 4.5V to 28V Input Voltage Range
  • Over 25W Output Power
  • 5V, 10mA On-Board Regulator
  • -40°C to +125°C Operating Temperature Range
  • Architectural, Industrial, and Ambient Lighting
  • Automotive RCL, DRL, and Fog Lights
  • Heads-Up Display
  • Indicators and Emergency Lighting
Typical Operating Circuit
Typical Operating Circuit
  • Maxim Integrated
  • Lighting
  • Optoelectronics|Drivers|Semiconductors