Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX14752 / MAX14753 Analog Multiplexers
NEWEST Products
Maxim MAX14752 / MAX14753 72V Analog Multiplexers

Maxim Integrated MAX14752 / MAX14753
Analog Multiplexers

Maxim Integrated MAX14752 and MAX14753 are 8-to-1 and dual 4-to-1 high-voltage 72V analog multiplexers. Both Maxim Integrated 72V devices feature 60Ω (typ) on-resistance with 0.03Ω (typ) on-resistance flatness. These low on-resistance multiplexers conduct equally well in either direction. The MAX14752 is an 8-to-1 multiplexer and the MAX14753 is a dual 4-to-1 multiplexer. Both Maxim Integrated devices operate with dual supplies of ±10V to ±36V or a single supply of +20V to +72V. These Maxim Integrated multiplexers are optimized for use in programmable-logic controllers, environmental control systems, and more.

Features
  • Wide Dual Power-Supply Range ±36V (max)
  • Wide Single Power-Supply Range +72V (max)
  • Low On-Resistance 60Ω (typ)
  • RON Flatness Over Common-Mode Voltage 0.03Ω (typ)
  • Low-Input (20nA) On-Leakage Current (max)
  • EN Voltage Defines Logic Level of S0, S1, and S2
  • Low IDD Supply Current in Disable Mode 25μA (max)
  • Overvoltage/Undervoltage Clamp Through Protection Diodes
  • Break-Before-Make Operation
  • Pin Compatible with Industry-Standard DG408/DG409
Applications
  • Programmable-Logic Controllers
  • Environment Control Systems
  • ATE Systems
  • Medical Monitoring Systems
  • Automotive
Functional Diagrams
Functional Diagrams
  • Maxim Integrated
  • Medical|Transportation
  • Semiconductors|Integrated Circuits|IC-Logic|IC-Switch