|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX17116 Dual-Output DC/DC Power Supply
NEWEST Products
Maxim IC MAX17116 Dual-Output DC/DC Power Supply for AMOLED

Maxim Integrated MAX17116 Dual-Output
DC/DC Power Supply for AMOLED

Maxim Integrated MAX17116 Dual-Output DC/DC Power Supply ICs feature best-in-class efficiency and accuracy for improved image quality and battery lifetime in active-matrix organic LED (AMOLED) displays. Maxim Integrated's MAX17116 power supply devices include two current-mode 1.4MHz switch mode power-supply (SMPS) regulators. The step-up DC-DC converter is a high-accuracy 250mA regulator with an integrated power MOSFET switch and synchronous rectifier. The synchronous rectifier improves efficiency and also provides True Shutdown™. Its 4.6V (fixed) output efficiency exceeds 85% at 150mA from a 3.7V input. The inverting DC-DC converter is a high-accuracy 250mA regulator with a built-in power MOSFET switch and synchronous rectifier. Its -5.4V to -1.5V output efficiency exceeds 80% at 150mA from a 3.7V input. These MAX17116 Dual-Output DC/DC Power Supply ICs for AMOLED are optimized for use in OLED displays as well as phone/DSC displays, and automobile navigation applications.

Features
  • 2.3V to 4.2V Input Operating Voltage Range
  • High-Performance PWM Step-Up Regulator
    • Fixed 4.6V, 250mA Output
    • High Accuracy (±1.0%)
    • 1.4MHz Switching Frequency
    • Built-In 6V/0.25Ω n-Channel MOSFET with Lossless Current Sensing
    • Built-In 6V/0.5Ω p-Channel MOSFET Synchronous Rectifier
    • Cycle-by-Cycle Current Limit
    • More than 85% Efficiency at 150mA
    • Good Low-Duty Factor Operation
  • High-Performance PWM Inverting Regulator
    • Programmable 250mA Output
    • High Accuracy (±1%)
    • Adjustable Controlled-Output-Voltage Slew Rate
    • 1.4MHz Switching Frequency
    • Built-In 14V/25Ω p-Channel MOSFET with Lossless Current Sensing
    • Built-In 14V/25Ω n-Channel MOSFET Synchronous Rectifier
    • Cycle-by-Cycle Current Limit
    • More than 80% Efficiency at 150mA
  • True Shutdown for Both Outputs
  • Timer-Delayed Output Undervoltage Shutdown for Both Outputs
  • Thermal-Overload Protection
Eval Kit Features
  • +2.3V to +4.2V Input Range
  • High-Performance PWM Step-Up Regulator
  • High-Performance PWM Inverting Regulator
  • 1.4MHz Switching Frequency
  • Shutdown Control
  • Proven PCB Layout
  • Fully Assembled and Tested
Applications
  • OLED Displays
  • Phone, DSC Displays
  • Automobile Navigation
Block Diagram
Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Power Management