Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated DS3231M I²C Real-Time Clock
NEWEST Products

Maxim Integrated DS3231M I²C Real-Time Clock

Maxim Integrated's low power DS3231M is the industry's first temperature-compensated Real Time Clock with internal MEMS resonator. This Maxim Integrated low-cost, extremely accurate, I²C RTC incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, day, date, month, and year with leap-year compensation. The DS3231M includes two time-of-day alarms and also features 1Hz and 32.768kHz outputs. This RTC is optimized for use in power meters and industrial applications, and reduces crystal mechanical failure susceptibility.


Features
  • Timekeeping Accuracy ±5ppm (±0.432 Second/Day) from -40°C to +85°C
  • Battery Backup for Continuous Timekeeping
  • Low Power Consumption
  • Footprint and Functionally Compatible to DS3231
  • Two Time-of-Day Alarms
  • 1Hz and 32.768kHz Outputs
  • Reset Output and Pushbutton Input with Debounce
  • Fast (400kHz) I²C-Compatible Serial Bus
  • +2.3V to +5.5V Supply Voltage
  • 16-Pin SO (300 mils) Package
  • Underwriters Laboratories (UL) Recognized
Applications
  • Power Meters
  • Industrial Applications

Typical Application Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Clock & Timer