|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » DS1090 Spread-Spectrum EconOscillator™ - Maxim
NEWEST Products
Maxim DS1090 Spread-Spectrum EconOscillator

Maxim Integrated DS1090
Spread-Spectrum EconOscillator

Maxim Integrated DS1090 low-frequency, spread-spectrum EconOscillator™ is the industry's first spread-spectrum resistor-programmable oscillator. This Maxim Integrated device is a dithered oscillator intended for use as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function of the Maxim Integrated DS1090 reduces peak-radiated emissions from the power supply at its fundamental frequency, as well as harmonic frequencies. This Maxim Integrated EconOscillator consists of a resistor-programmed master oscillator, factory-programmed clock prescaler, and a pin-programmed dither circuit. These features allow the DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 125kHz to 8MHz. Both dither frequency and dither percentage are set using control pins.

Features
  • Low-Cost, Spread-Spectrum EconOscillator™
  • Simple User Programming
  • Output Frequency Programmable from 125kHz to 8MHz
  • Dither Percentage Programmable from 0% to 8%
  • Dither Rate Programmable (fMOSC / 512, 1024, 2048, or 4096)
  • 3.0V to 5.5V Single-Supply Operation
  • CMOS/TTL-Compatible Output
  • Operating Temperature Range: -40°C to +85°C
Applications
  • Automotive Applications
  • Embedded Microcontrollers
  • Industrial Controls
  • Printers
  • Servers
  • Switch-Mode Power Supplies

  • Maxim Integrated
  • Transportation
  • Passive Components|Frequency Control & Timing Devices