|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » 71M6541/2 Energy Meter ICs - Maxim
NEWEST Products
71M6541/2 Energy Meter ICs

Maxim Integrated 71M6541/2 Energy Meter ICs

Maxim Integrated 71M6541/2 Energy Meter ICs are Teridian™ 4th-generation single-phase metering Systems-on-Chips (SoCs). Features include 5MHz 8051-compatible MPU core, low-power RTC with digital temperature compensation, flash memory, and LCD driver. Maxim Integrated Single Converter Technology® supports a wide range of metering applicaitions with few external components. Other features of the 71M6541/2 Energy Meter ICs include an SPI interface, advanced power management, and ultra-low power operation in both active and battery modes.

Features
  • 0.1% Accuracy Over 2000:1 Current Range
  • Exceeds IEC 62053/ANSI C12.20 Standards
  • Two Current Sensor Inputs with Selectable Differential Mode
  • Selectable Gain of 1 or 8 for One Current Input to Support Shunts
  • High-Speed Wh/VARh Pulse Outputs with Programmable Width
  • 32KB Flash, 3KB RAM (71M6541D)
  • 64KB Flash, 5KB RAM (71M6541F/42F)
  • 128KB Flash, 5KB RAM (71M6541G/42G)
  • Up to Four Pulse Outputs with Pulse Count
  • Four-Quadrant Metering
  • Digital Temperature Compensation:
    Metrology Compensation
    Accurate RTC for TOU Functions with Automatic Temperature Compensation for Crystal in All Power Modes
  • Independent 32-Bit Compute Engine
  • 46-64Hz Line Frequency Range with the Same Calibration
  • Phase Compensation (±10°)
  • Three Battery-Backup Modes:
    Brownout Mode (BRN)
    LCD Mode (LCD)
    Sleep Mode (SLP)
  • Wake-Up on Pin Events and Wake-On Timer
  • 1μA in Sleep Mode
  • Flash Security
  • In-System Program Update
  • 8-Bit MPU (80515), Up to 5 MIPS
  • Full-Speed MPU Clock in Brownout Mode
  • LCD Driver:
    Up to 6 Commons/Up to 56 Pins
  • 5V LCD Driver with DAC
  • Up to 51 Multifunction DIO Pins
  • Hardware Watchdog Timer (WDT)
  • I2C/MICROWIRE® EEPROM Interface
  • SPI Interface with Flash Program Capability
  • Two UARTs for IR and AMR
  • IR LED Driver with Modulation
  • Industrial Temperature Range
  • 64-Pin (71M6541D/F/G) and 100-pin (71M6542F/G) Lead(Pb)-Free LQFP Package
Block Diagram
Block Diagram
  • Maxim Integrated
  • Semiconductors|Embedded Processors|IC-DSP/DSC|IC-MCU/MPU