Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX1104x Bipolar ADCs
NEWEST Products

4-/6-/8-Channel, 16-Bit, Simultaneous-Sampling
Bipolar ADCs

Industry's first single-supply bipolar ADCs with high-impedance input!


Maxim Integrated's IC MAX11044, MAX11045, and MAX11046 are the industry's first single-supply bipolar ADCs with high-impedance input. These Maxim Integrated IC 16-bit bipolar ADCs offer 4, 6, or 8 independent input channels, feature independent track and hold and SAR circuitry, and provide simultaneous sampling at 250ksps for each channel. The MAX11044, MAX11045, and MAX11046 accept a ±5V input with all inputs overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. The Maxim Integrated IC 1104x ADC series operates with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply for interfacing with the host without a level shifter.

Maxim MAX11044/45/45 Bipolar ADCs




View Products List

Features
  • 16-Bit ADC
  • Single Analog and Digital Supply
  • High-Impedance Inputs Up to 1GΩ
  • On-Chip T/H Circuit for Each Channel
  • Fast 3μs Conversion Time
  • High Throughput: 250ksps for Each Channel
  • 16-Bit, High-Speed, Parallel Interface
  • Internal Clocked Conversions
  • 10ns Aperture Delay
  • 100ps Channel-to-Channel T/H Matching
  • Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of ±5V
  • External Reference Range of 3.0V to 4.25V, Allowing Full-Scale Input Ranges of ±4.0V to ±5.2V
  • 56-Pin (8mm x 8mm) TQFN Package
Applications
  • Automatic test equipment
  • Power-factor monitoring and correction
  • Power-Grid Protection
  • Multiphase motor control
  • Vibration and waveform analysis
Key Specifications
  • Diff/S.E. Input: S.E. Only
  • SNR: 92.3 dB
  • SINAD: 92 dB
  • THD: -105 dB
  • SFDR: 106 dB
  • DNL: 0.5 (±LSB)
  • INL: 0.8 (±LSB)
  • Package/Pins: TQFN / 56 Pins
MAX11046 Evaluation Kit now available.
View Product Detail.
Functional Diagram

MAX11044ETN+
4-Channel ADC

MAX11045ETN+
6-Channel ADC

MAX11046ETN+
8-Channel ADC





  • Maxim Integrated
  • Semiconductors|IC-Data Conversion