|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » MAXREFDES6 Fremont Reference Design - Maxim
NEWEST Products
Maxim MAXREFDES6 Fremont Reference Design

Maxim MAXREFDES6 Fremont Reference Design

Maxim MAXREFDES6 Fremont Reference Design accurately measures low voltage, 0 to 100mV, single-ended analog signals with a high-accuracy, 16-bit analog front end (AFE) complete with an isolated data path. The design optimizes the functions of an ultra-precision low-noise buffer (MAX9632); a highly accurate ADC (MAX11100); an ultra-high-precision 4.096V voltage reference (MAX6126); a 600VRMS monolithic data isolator (MAX14850); and low-dropout (LDO) regulators providing regulated +6V, +5V, and -5V power rails (MAX1659 and MAX1735). This one of a kind AFE solution works in many applications requiring low-voltage input, high impedance, and high-accuracy analog-to-digital conversion.

Features
  • High-accuracy analog input
  • High impedance
  • 0 to 100mV input range
  • Isolated data path
  • Small printed-circuit board (PCB) area
  • Device drivers
  • Example C source code
  • Pmod-compatible form factor
Applications
  • Low-voltage output sensors
  • Process control
  • Medical
Block Diagram
Block Diagram
Sign-Up for New Product Announcements from Mouser
  • Maxim Integrated