|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim MAX24001/02 Laser Driver Transceivers
NEWEST Products
Maxim MAX24001/02 Laser Driver Transceivers
Maxim MAX24001/02 Laser Driver Transceivers

Buy View Product List

Additional Resources

Maxim MAX24001/02 Laser Driver Transceivers

Maxim Integrated MAX24001 / MAX24002 are complete Laser Driver Transceivers and Limiting Amplifier Receivers. MAX24001 is a 2.5Gbps device designed for use within fiber optic modules for FTTx applications. A fully compliant GPON/GEPON module with digital diagnostics can be realized when used with a 2KB EEPROM and suitable optics. MAX24002 is a 1.25Gbps to 2.5Gbps device designed for use within fiber optic modules for SFP applications. A fully compliant SFP module with digital diagnostics is realized when used with a 2KB EEPROM and suitable optics. A microcontroller can be used in conjunction with the MAX24001 or MAX24002. But this is not necessary to achieve SFF-8472 compliance.


MAX24001 Benefits
  • Low BOM cost
    • PWM APD controller with soft-start, and overvoltage and overcurrent protection
  • Highly configurable for enhanced operation
    • Integrated DDM with configurable alarms, warnings, and laser safety
  • Standards compliant for multiple applications
    • SFF8472 DDM, GPON, GEPON
MAX24001 Applications
  • GPON
  • GEPON
  • Gigabit Ethernet
MAX24002 Benefits
  • Low component cost
  • High speed SFP
  • Highly configurable
MAX24002 Applications
  • OC-48
  • Gigabit Ethernet
Shared Features
Part Number Target Operating Range (Gbps) Data Rate (Mbps) (min) Data Rate (Mbps) (max) V Supply (V) ICC (mA)
MAX24001TL+ 1.25 to 2.5 1250 2488 3.3 136
MAX24002TL+

MAX24001 Block Diagram

MAX24001 Block Diagram

MAX24002 Block Diagram

MAX24002 Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|Driver ICs