Home » NEWEST Products » New by Manufacturer » Maxim » Maxim MAX17595-97 Peak-Current-Mode Controllers
NEWEST Products
Maxim MAX17595-97 Peak-Current-Mode Controllers

Maxim MAX17595-97 Peak-Current-Mode Controllers

Maxim Integrated MAX17595 / MAX17596 / MAX17597 peak-current-mode controllers contain all the circuitry required for the design of wide input-voltage flyback and boost regulators. MAX17595 offers optimized input rising and falling thresholds for universal input AC-DC converters and telecom DC-DC (36V–72V input range) power supplies. MAX17596 offers input rising and falling thresholds suitable for low-voltage DC-DC applications (4.5V–36V input range). MAX17597 offers all circuitry needed to implement a boost converter controller. All three controllers contain a built-in gate driver for external n-channel MOSFETs. These Maxim devices house an internal error amplifier with 1% accurate reference, useful in implementations without the need for an external reference.

Features
  • Peak Current Mode Offline (Universal Input AC) and Telecom (36V–72V) Flyback Controller (MAX17595)
  • Peak-Current-Mode DC-DC Flyback Controller (4.5V–36V Input Range) (MAX17596)
  • Peak-Current-Mode Nonsynchronous Boost PWM Controller (4.5V–36V Input Range) (MAX17597)
  • Current Mode Control Provides Excellent Transient Response
  • Low 20μA Startup Supply Current
  • 100kHz to 1MHz Programmable Switching Frequency
  • Programmable Frequency Dithering for Low-EMI Spread-Spectrum Operation
  • Switching Frequency Synchronization
  • Adjustable Current Limit with External Current-Sense Resistor
Applications
  • Universal Input Offline AC-DC Power Supplies
  • Wide-Range DC-Input Flyback/Boost Battery
  • Chargers
  • Battery-Powered Applications
  • Industrial, Telecom, and Automotive Applications
Block Diagram
Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Power Management