|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim MAX14571-73 Overvoltage and Overcurrent Protectors REDIRECTED
NEWEST Products
Maxim MAX14571-73 Overvoltage and Overcurrent Protectors

Maxim MAX14571-73 Overvoltage & Overcurrent Protectors

Maxim Integrated MAX14571 / MAX14572 / MAX14573 Adjustable Overvoltage and Overcurrent Protectors are ideal for protecting systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage-protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage-protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using optional external resistors. The factory-preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ). These Maxim protection devices also feature programmable current-limit protection up to 4.2A. Once current reaches the threshold, MAX14571 turns off after the 20.7ms (typ) blanking time and stays off during the retry period. MAX14572 latches off after the blanking time, and MAX14573 limits the current continuously. MAX14571-73 also offer reverse current and thermal-shutdown protection. These devices are designed for use in a variety of battery-power applications, consumer electronics, industrial equipment, and marine equipment.

Features
  • Wide 4.5V to 36V Operating Input Range
  • Adjustable OVLO and UVLO Thresholds
    • ±3% Accurate Preset Thresholds
    • Automatic Internal and External Selection
  • Programmable Forward Current Limit
    • Adjustable Current Limit Up to 4.2A
    • ±15% Accuracy Limit
  • 100mΩ (typ) On-Resistance FET
  • Dual-Enable Inputs
    • High-Voltage-Capable Input, Active-Low HVEN
    • Microprocessor Input, EN
  • Reverse Current Flow Control Input, RIEN
  • Thermal-Shutdown Protection
Applications
  • Battery-Powered Applications
  • Consumer Electronics
  • Industrial Equipment
  • Marine Equipment

Typical Operating Circuit

Typical Operating Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Power Management