|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » MAX1467x Overvoltage Protectors - Maxim
NEWEST Products
Maxim MAX1467x Overvoltage Protectors

Maxim MAX1467x Overvoltage Protectors

Maxim MAX1467x Overvoltage Protectors provide protection to circuits against positive faults up to +28VDC. These devices feature a low 65mΩ (typ) and WLP package on-resistance (RON) internal FETs to effectively minimize the voltage drop across the device. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components. Designers can adjust the overvoltage protection threshold with optional external resistors to any voltage between 5V and 22V. The series also features a reverse bias blocking capability. Unlike other voltage regulators, when the MAX1467x device is disabled, the voltage applied to OUT does not feed back into IN. The over the extended -40°C to +85°C temperature range, makes the Maxim MAX1467x Overvoltage Protectors ideal for tablets, smart phones, E-readers, PC notebooks, and charging USB hosts.

  • Protect High-Power Portable Devices
    • Wide Operating Input Voltage Protection from +3V to +28V
    • +100V Surge Capability
    • 4.5A Continuous Current Capability (WLP Package)
    • Integrated 65mΩ (typ) n-Channel MOSFET Switch (WLP Package)
  • Flexible Overvoltage Protection Design
    • Wide +5V to +22V Adjustable OVLO Threshold Range
    • Active-Low ACOK and ACOK Indicate Input is in Range
    • OTG Enable Allows OUT to Supply IN
    • Preset Accurate Internal OVLO Thresholds:
      • 6.8V ±3% (MAX14670)
      • 15.5V ±3% (MAX14671)
      • 5.825V ±3% (MAX14672)
      • 22V ±3% (MAX14673)
  • Additional Protection Features Increase System Reliability
    • OUT-IN Reverse Bias Blocking Capability
    • Soft-Start to Minimize Inrush Current
    • Internal 15ms Startup Debounce
    • Thermal Shutdown Protection
  • Space Saving
    • 15-Bump, 1.6mm x 2.1mm, WLP Package
    • 10-Pin, 3mm x 3mm, TDFN Package

  • Charging USB Hosts
  • e-Readers
  • PC Notebooks
  • Smart Phones
  • Tablets
Functional Diagram
Functional Diagram
Typical Operating Circuit
Typical Operating Circuit
Part NumberDescriptionThreshold VoltageData Sheet

Loading First Previous Next Last
  • Maxim Integrated