Home » NEWEST Products » New by Manufacturer » Maxim » Maxim MAX11166/67 16-bit, 250ksps, SAR ADC
NEWEST Products
Maxim MAX11167 16-bit, 250ksps, SAR ADC

Maxim MAX11166/67 16-bit, 500/250ksps, SAR ADC

Maxim's MAX11166 16-bit, 500ksps, SAR ADC and MAX11167 16-bit, 250ksps, SAR ADC are the industry's smallest bipolar ±5V, 16-bit analog-to-digital converters (ADCs). These devices are available in a tiny 9mm2 package and are the only 12-pin 16-bit bipolar ADCs to integrate an internal reference buffer, saving cost and at least 88% board space over competing solutions. These ADCs feature Beyond-the-Rails™ technology, which supports ±5V input signal from a single positive 5V input rail. This technology eliminates the need for negative power supplies and simplifies designs.
Need 18-bit, 500ksps?
Learn more about MAX11156

Features
  • High DC and AC Accuracy
  • 16-Bit Resolution with No Missing Codes
  • SNR: 92.6dB
  • THD: -105dB at 10kHz
  • ±0.5 LSB INL (typ)
  • ±0.2 LSB DNL (typ)
  • Internal Reference and Reference Buffer Saves Cost and Board Space
  • 6ppm/°C typ
  • Tiny 12-Pin 3mm x 3mm TDFN Package
  • Bipolar ±5V Analog Input Range Saves External Signal Conditioning
  • Single-Supply ADC with Low Power
  • 5V Analog Supply
  • 2.3V to 5V Digital Supply

  • 26.4mW at 500ksps
  • 1μA Shutdown Mode
  • 500ksps Throughput Rate (MAX11166)
  • 250ksps Throughput Rate (MAX11167)
  • No Pipeline Delay/Latency
  • Flexible Industry-Standard Serial Interface Saves I/O Pins
  • SPI/QSPI™/MICROWIRE®/DSP-Compatible

Applications
  • Data Acquisition Systems
  • Industrial Control Systems/Process Control
  • Medical Instrumentation
  • Automatic Test Equipment

Typical Operating Circuit
Typical Operating Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion