|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim » MAX1495x PCIe Re-Drivers - Maxim
NEWEST Products
MAX1495x PCIe Re-driver with Equalization

MAX1495x PCIe Re-driver with Equalization

Maxim MAX1495x are equalizer/redrivers designed to improve PCI Express (PCIe) signal integrity by providing programmable input equalization and extended temperature operation.. The MAX1495x devices permit optimal placement of key PCIe components. Available as either 42-pin (ruggedized quad) or as 40-pin (single-lane) in a TQFN package for optimal layout and minimal space requirements. The device is useful with stripline, microstrip printed circuits, and balanced 100Ω cable.

MAX14954, Ruggedized Quad

  • 42-pin
  • Deterministic Jitter: 10.5psP-P (typ)
  • ±5kV HBM protection on all pins
  • 3.5mm x 9.5mm TQFN package
  • Datasheet Datasheet

MAX14955, Single-lane

  • 40-pin
  • Deterministic Jitter: 7psP-P (typ)
  • ±4kVHBM protection on all pins
  • 5mm x 5mm TQFN package
  • Datasheet Datasheet

Common Features
  • Optimized for PCIe Gen III (8.0FT/s), Gen II (5.0GT/s)
  • Gen I (2.5GT/s) compatible
  • Four levels of input equalization up to 16dB
  • Eight levels of output deemphasis up to 9dB
  • Random jitter: 0.5psRMS (typ)
  • Equalization Permits Placement up to 30in FR4
  • Industrial Temperature Rated: -40C to +85C
  • Housed in a flow-through TQFN package for Resistance to Vibration/Shocks.
  • Industrial/Embedded PCs
  • Computer on Modules
  • Carrier Boards
  • Test Equipment
  • Rack Server Industrial PCs
  • Medical Equipment
  • Maxim Integrated