|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim MAX97000 / MAX97001 Audio Subsystem
NEWEST Products

Maxim IC MAX97000 / MAX97001 Audio Subsystem ICs

The Maxim IC MAX97000 and MAX97001 audio subsystem ICs combine a mono speaker amplifier with a stereo headphone amplifier and an analog DPST switch. The headphone and speaker amplifiers of these Maxim IC devices have independent volume control and on/off control. The four inputs are configurable as two differential inputs or four single-ended inputs. The MAX97000 and MAX97001 audio subsystem devices are designed for maximum efficiency. The high-efficiency Class D speaker amplifier operates directly from the battery and consumes no more than 1µA in shutdown mode. The Class H headphone amplifier of the Maxim IC MAX97000 / MAX97001 utilizes a dual-mode charge pump to maximize efficiency while outputting a ground-referenced signal that does not require output coupling capacitors. The speaker amplifier incorporates a distortion limiter to automatically reduce the volume level when excessive clipping occurs. This allows high gain for low-levels signals without compromising the quality of large signals.








View Product List

MAX97000 / MAX97001 Features
  • Internal LDO Allows Single-Supply Operation
  • Low-Emission Class D Amplifier
  • Efficient Class H Headphone Amplifier
  • Ground-Referenced Headphone Outputs
  • Two Stereo Single-Ended/Mono Differential Inputs
  • Integrated Distortion Limiter (Speaker Outputs)
  • Integrated DPST Analog Switch
  • No Clicks and Pops
  • TDMA Noise Free
MAX97000 / MAX97001 Applications
  • Cell Phones
  • Portable Multimedia Players
Product Specifications
Part Number
Headphone Supply Voltage
Speaker Supply Voltage
Speaker Output
Headphone Output
Package
MAX97000
1.6-2
2.7-5.5
725mW Speaker Output (VPVDD = 3.7V, ZSPK = 8Ω + 68μH) 40mW/Channel (RHP = 16Ω) 2mm x 2mm, 25-Bump, 0.4mm Pitch WLP Package
MAX97001
1.6-2 2.7-5.5 700mW Speaker Output (VPVDD = 3.7V, ZSPK = 8Ω + 68μH)
37mW/Channel (RHP = 16Ω) 2mm x 2.5mm, 20-Bump, 0.5mm Pitch WLP Package

MAX97000 / MAX97001 Block Diagram




  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Amplifier