Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX8844Y / MAX8844Z Dual Input Li+ Battery Chargers
NEWEST Products
Maxim MAX8844Y / MAX8844Z Dual Input Linear Li+ Battery Chargers

Maxim Integrated MAX8844Y / MAX8844Z Dual Input Linear Li+ Battery Chargers

Maxim Integrated MAX8844Y / MAX8844Z dual input linear Li+ battery chargers are designed for charging a single-cell Li+ battery. The Maxim Integrated MAX8844Y and MAX8844Z integrate a current-sense circuit, MOSFET pass element, and thermal-regulation circuitry. These dual input Li+ battery chargers also eliminate the external reverse-blocking Schottky diode, creating the simplest and smallest charging solutions for handheld equipment. The MAX8844Y and MAX8844Z achieve high flexibility by providing adjustable fast-charge currents and an adjustable top-off current threshold through external resistors. Maxim Integrated MAX8844 devices are ideal for use in a variety of applications, including cell and cordless phones, smart phones and PDAs, digital cameras, MP3 players, and USB appliances. The MAX8844Z Evaluation Kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX8844Z / MAX8844Y 28V linear Li+ battery chargers.

Features
  • CCCV, Thermally Regulated Linear One-Cell Li+ Battery Charger
  • No External MOSFET, Reverse Blocking Diode, or Current-Sense Resistor
  • Programmable Fast-Charge Currents (1ARMS max)
  • Programmable Top-Off Current Threshold
  • Input Overvoltage Protected 4.7V Output (SAFEOUT) from IN
  • Input Overvoltage Protected 4.7V Output (SAFEUSB) from USB
  • Proprietary Die Temperature Regulation Control (+115°C)
  • 4.25V to 28V Input Voltage Range with Input Overvoltage Protection Above +7.5V
  • Low-Dropout Voltage (300mV at 500mA)
Applications
  • Bluetooth® Equipment
  • Cellular and Cordless Phones
  • Charging Cradles and Docks
  • Digital Still Cameras
  • MP3 Players
  • Smart Phones and PDAs
  • USB Appliances

Block Diagram

Block Diagram
  • Maxim Integrated
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management