Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX8815A 1A DC-DC Step-Up Converter - Maxim Integrated
NEWEST Products
Maxim MAX8815A 1A DC-DC Step-Up Converter

Maxim Integrated MAX8815A 1A DC-DC
Step-Up Converter

Maxim Integrated MAX8815A 1A DC-DC Step-Up Converter is a high-efficiency, low quiescent current (30µA), synchronous step-up converter with True Shutdown™ and inrush-current limiting. The Maxim Integrated MAX8815A DC-DC Step-Up Converter generates any output voltage from 3.3V to 5V from a 2-cell NiMH/NiCd or a single-cell Li+/Li polymer battery. The MAX8815A has a preset 2.5A current limit, allowing 500mA load at 1.8V input and 1A load at 2.5V input when the output is set to 5V. The Maxim Integrated MAX8815 is ideal for use in a variety of applications, including DSC and DVC, microprocessor / DSP core power, cell phones, PDAs, MP3 Players, and more.

Features
  • Efficient DC-DC Converter Eliminates Heat
  • 4MHz Switching for Tiny External Components
  • Instant On—Works with No/Low Battery
  • Dual Current-Limiting Inputs—AC Adapter or USB Automatic Adapter/USB/Battery Switchover to Support Load Transients
  • 50mΩ System-to-Battery Switch
  • Supports USB Spec
  • Thermistor Monitor
  • Integrated Current-Sense Resistor
  • No External MOSFETs or Diodes
  • 4.1V to 16V Input Operating Voltage Range
Applications
  • PDAs, Palmtops, and Wireless Handhelds
  • Personal Navigation Devices
  • Smart Cell Phones
  • Portable Multimedia Players
  • Mobile Internet Devices
  • Ultra Mobile PCs
Application Circuits
Application Circuits
  • Maxim Integrated
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management