Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX5980 Quad PSE Controllers from Maxim Integrated
NEWEST Products
Maxim MAX5980 Quad PSE Controllers for Power-over-Ethernet

Maxim Integrated MAX5980 Quad PSE Controllers
for Power-over-Ethernet

Maxim Integrated MAX5980 Quad, Power-Sourcing Equipment (PSE) Power Controllers for Power-over-Ethernet are designed for use in IEEE® 802.3at/af-compliant PSE. Maxim Integrated MAX5980 provides powered device (PD) discovery, classification, current limit, and load disconnect detection and supports both fully automatic operation and software programmability. MAX5980 PSE Power Controllers also support new 2-event classification and Class 5 for detection and classification of high-power PDs. Maxim Integrated MAX5980 supports single-supply operation, provides up to 70W to each port (Class 5 enabled), and still provides high-capacitance detection for legacy PDs. It features an I²C-compatible, 3-wire serial interface and is fully software configurable and programmable.

Features
  • IEEE 802.3at/af Compliant
  • 0.25Ω Current-Sensing Resistor
  • Up to 70W per Port for PSE Applications
  • 9-Bit Port Current and Voltage Monitoring
  • I²C-Compatible, 3-Wire Serial Interface
  • Supports Single-Supply Operation
  • High-Capacitance Detection for Legacy Devices
  • Supports DC Load-Removal Detections
  • Space-Saving, 32-Pin TQFN (5mm x 5mm) Power Package
Applications
  • PSE-ICM
  • Power-Sourcing Equipment (PSE)
  • Switches/Routers
  • Midspan Power Injectors

Simplified Operating Circuit

Simplified Operating Circuit
  • Maxim Integrated
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management|IC-Switch