|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX5815 12-bit Buffered Output DAC - Maxim Integrated
NEWEST Products
Maxim MAX5815 12-bit Buffered Output DAC

Maxim MAX5815 12-bit Buffered Output DAC

Maxim Integrated MAX5815 12-bit, 4-channel buffered output digital-to-analog converter (DAC) features an internal reference that is selectable to be 2.048V, 2.500V, or 4.096V. Maxim Integrated MAX5815 DAC accepts a wide supply voltage range of 2.7V to 5.5V with extremely low power (3mW) consumption to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100kΩ (typ) load to an external reference. MAX5815 has an I²C-compatible, 2-wire interface that operates at clock rates up to 400kHz. The DAC output is buffered and has a low supply current of less than 250FA per channel and a low offset error of ±0.5mV (typ). MAX5815 DAC is ideal for use in a variety of applications, including programmable voltage and current sources as well as gain and offset adjustment.

  • Four High-Accuracy DAC Channels
    • 12-Bit Accuracy Without Adjustment
    • ±1 LSB INL Buffered Voltage Output
    • Guaranteed Monotonic Over All Operating Conditions
    • Independent Mode Settings for Each DAC
  • Three Precision Selectable Internal References
    • 2.048V, 2.500V, or 4.096V
  • Internal Output Buffer
    • Rail-to-Rail Operation with External Reference
    • 4.5μs Settling Time
    • Outputs Directly Drive 2kΩ Loads
  • Wide 2.7V to 5.5V Supply Range
  • Separate 1.8V to 5.5V VDDIO Power-Supply Input
  • Fast 400kHz I²C-Compatible, 2-Wire Serial Interface
  • Power-On-Reset to Zero-Scale DAC Output
  • Active-Low LDAC and Active-Low CLR For Asynchronous Control
  • Three Software-Selectable Power-Down Output Impedances
    • 1kΩ, 100kΩ, or High Impedance
  • Programmable Voltage and Current Sources
  • Gain and Offset Adjustment
  • Automatic Tuning and Optical Control
  • Power Amplifier Control and Biasing
  • Process Control and Servo Loops
  • Portable Instrumentation
  • Data Acquisition
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Maxim Integrated
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Data Conversion