|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX2062 Dual Analog / Digital VGAs
NEWEST Products

Maxim Integrated MAX2062 Dual Analog /
Digital VGAs

Maxim Integrated's MAX2062 is the industry's only fully programmable, multistate analog and digital dual variable gain amplifier (VGA). Maxim Integrated MAX2062 high-linearity dual analog / digital VGAs operate in the 50MHz to 1000MHz frequency range with two independent attenuators in each signal path. Each digital attenuator is controlled as a slave peripheral using either the SPI™-compatible interface or a 5-bit parallel bus with 31dB total adjustment range in 1dB steps. An added feature allows rapid-fire gain selection among each of the four steps preprogrammed by the user through the SPI-compatible interface. The Maxim Integrated MAX2062 analog / digital VGA is ideal for a variety of applications, including IF and RF gain stages, temperature-compensation circuits, GSM/EDGE base stations, and more.

Features
  • Independently Controlled Dual Paths
  • 50MHz to 1000MHz RF Frequency Range
  • 19.4dB (typ) Maximum Gain
  • 0.34dB Gain Flatness Over 100MHz Bandwidth
  • 64dB Gain Range (33dB Analog Plus 31dB Digital)
  • 56dB Path Isolation (at 200MHz)
  • Built-In 8-Bit DACs for Analog Attenuation Control
  • Supports Four Rapid-Fire Preprogrammed Attenuator States: Quickly Access Any One of Four Customized Attenuator States, Ideal for Fast-Attack, High-Level Blocker Protection, Protects ADC Overdrive Condition
  • Excellent Linearity (Configured with Amp Last at 200MHz): +41dBm OIP3, +56dBm OIP2, +19dBm Output 1dB Compression Point
  • 7.3dB Typical Noise Figure (at 200MHz)
  • Fast, 25ns Digital Switching
  • Very Low Digital VGA Amplitude Overshoot/Undershoot
  • Single +5V Supply (or +3.3V Operation)
  • Amplifier Power-Down Mode for TDD Applications
Applications
  • Fixed Broadband Wireless Access
  • GSM/EDGE Base Stations
  • IF and RF Gain Stages
  • Temperature-Compensation Circuits
  • WCDMA, TD-SCDMA, and cdma2000® Base Stations
  • WiMAX™, LTE, and TD-LTE Base Stations and Customer-Premise Equipment
  • Wireless Local Loop
Application Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Amplifier|IC-RF