|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX14972 5Gbps USB 3.0 Redrivers
NEWEST Products
Maxim MAX14972 5.0Gbps USB 3.0 Redrivers
Maxim MAX14972 5.0Gbps USB 3.0 Redrivers


View Product Details


Additional Resources

Maxim Integrated MAX14972 5Gbps
USB 3.0 Redrivers

Maxim Integrated MAX14972 5Gbps USB 3.0 Redrivers save power, increase design flexibility, and support the latest SuperSpeed USB interface. MAX14972 Single-Lane Redrivers reduce deterministic jitter and restore signal loss caused by circuit-board or signal cable losses by redriving, equalizing, and reconditioning the signals both in transmit and receive paths to and from the chipset. Maxim Integrated's MAX14972 USB 3.0 Redrivers are designed for use in notebook computers, desktops, and servers/storage/workstations. These devices operate from a range of 0 to 70ºC and come in a RoHS compliant, 24-pin TQFN package.


Features
  • Saves Power
  • Increases Design Flexibility
  • Supports USB 3.0 Interface
  • 24-pin TQFN Package
  • 0 to 70ºC Operating Range
  • RoHs Compliant
Benefits
  • +3.3V supply operation eliminates need for LDO or linear regulator
  • Integrated ESD protection reduces the need for external protection diodes
  • High level of integration enables power savings for portable applications
Applications
  • Notebook Computers
  • Desktops
  • Servers/Storage/Workstations

Block Diagram

Block Diagram
  • Maxim Integrated
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management|IC-Switch