Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX14583E High-Density 8:2 Multiplexer from Maxim Integrated
NEWEST Products
Maxim MAX14583E High-Density 8:2 Multiplexer

Maxim Integrated MAX14583E
High-Density 8:2 Multiplexer

Maxim Integrated MAX14583E High-Density 8:2 Multiplexer is the most compact mux with I²C control. This Maxim Integrated independently controlled high-density 8:2 multiplexer conducts in either direction and supports signal levels from -5.5V to +5.5V. The input voltage is protected from 0 to +5.5V when the device is now powered. The Maxim Integrated MAX14583E features an I²C serial interface that allows the microprocessor to control the switch paths. This device has high-ESD protection up to ±8kV Human Body Model (HBM) to GND on AA and BA. Maxim Integrated MAX14583E Multiplexer is ideal for use in cell phones, media players, and portable equipment.

Features
  • I²C-Controlled 8:2 Multiplexer
  • Signal Handling
    • VCC ≥ +2V: -5.5V to +5.5V
    • VCC < +2V: 0 to +5.5V
  • Distortion-Free Negative Signal Throughput
  • +2.8V to +4.5V Single-Supply Voltage
  • Protected Against 0 to +5.5V Input Range When VCC = 0V
  • Slave Address Select (SAS) Input
  • Low Shutdown Current
  • ±8kV Human Body Model (HBM) ESD Protection on AA and BA
  • Small 1.68mm × 1.68mm, 16-Bump WLP Package
  • -40°C to +85°C Operating Temperature Range
Applications
  • Cell Phones
  • Media Players
  • Portable Equipment
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Logic|IC-Switch