Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX14502A
NEWEST Products
Maxim Integrated MAX14502A High-Speed USB-to-SD
Card Reader with Bypass

Featuring Pass-Thru and Card Reader operation modes

Maxim Integrated's MAX14502A Hi-Speed USB -to- SD card readers with Bypass upgrade the USB SD card reader function of portable devices to USB Hi-Speed (480Mbps) operation. Maxim Integrated MAX14502A card readers accommodate clock input frequencies of 19.2MHz and feature USB 2.0 Hi-Speed and Full-Speed compliance and SDHC card support. The MAX14502A features pass thru and card reader modes of operation. The card reader mode allows the MAX14502A to implement a Hi-Speed USB card readerMaxim IC USB -to- SD card readers that operates independently of the host microprocessor. This mode preserves all the capabilities of the full-speed USB port and SD card slot while allowing a faster way for a PC to read or write to the SD card. These feature advanced power-saving modes to reduce power consumption in portable applications.

Part Number
Description
MAX14502AETL+ Interface - Specialized IC HI-SP USB SD CARD READERS W/BYPASS

KEY FEATURES:

  • USB 2.0 Hi-Speed and Full-Speed compliant
  • SDHC card support
  • Internal Hi-Speed USB SD card reader eases host µp overhead
  • On-chip termination and pullup resistors
  • Internal SD switches allow for multiplexing two SD cards on a single-microprocessor SD port
  • Accommodates clock input frequencies
    • 26MHz, 19.2MHz, 13MHz, and 12MHz
  • Internal clock squarer for low-amplitude TCXO signals
  • No power-supply sequencing required
  • Compatible with +1.8V to +3.3V I/O host microprocessor
  • Simple control mode requires only a single GPIO
  • I 2 C control provides multiple configuration options
  • I 2 C control required for two SD cards
  • On-chip power-on reset/brown-out reset



View Products List


APPLICATIONS/USES :
  • Cell Phones
  • Digital Still Cameras
  • GPS
  • MP3 Players
  • PDAs






Application Circuit

  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Interface