Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX11634-MAX11637 12-Bit, 300ksps ADCs - Maxim Integrated
NEWEST Products
Maxim MAX11634-MAX11637 12-Bit, 300ksps ADCs
Maxim MAX11634-MAX11637 12-Bit, 300ksps ADCs

View Product List

Additional Resources

Maxim Integrated MAX11634-MAX11637 12-Bit, 300ksps ADCs

Maxim Integrated MAX11634-MAX11637 are serial 12-bit, 300ksps analog-to-digital converters (ADCs) with an internal reference and true differential track/hold. These Maxim Integrated 12-bit ADCs feature on-chip FIFO, scan mode, internal clock mode, internal averaging, and AutoShutdown™. The maximum sampling rate is 300ksps using an external clock. The Maxim Integrated MAX11636 / MAX11637 have 8 input channels while the MAX11634 / MAX11635 have 4 input channels. These Maxim devices operate from either a +3V supply or a +5V supply and contain a 10MHz SPI™-/QSPI™-/MICROWIRE™-compatible serial port. MAX11634-MAX11637 ADCs are specified over the extended -40°C to +85°C temperature range and are ideal for use in a variety of applications, including system supervision, data-acquisition systems, industrial control systems, and more.

Features
  • Analog Multiplexer with True Differential Track/Hold
    • 8-/4-Channel Single Ended
    • 4-/2-Channel True Differential
    • Unipolar or Bipolar Inputs
  • Single Supply
    • 2.7V to 3.6V (MAX11635 / MAX11637)
    • 4.75V to 5.25V (MAX11634 / MAX11636)
  • External Reference: 1V to VDD
  • 16-Entry First-In/First-Out (FIFO)
  • Scan Mode, Internal Averaging, and Internal Clock
  • Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature
  • 10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
  • Small 16-Pin QSOP Package
Applications
  • Data Logging
  • Data-Acquisition Systems
  • Industrial Control Systems
  • Instrumentation
  • Patient Monitoring
  • System Supervision
Part Number Inputs Supply Voltage (V)
MAX11634 4 Single-Ended / 2 Differential 4.75 to 5.25
MAX11635 4 Single-Ended / 2 Differential 2.7 to 3.6
MAX11636 8 Single-Ended / 4 Differential 4.75 to 5.25
MAX11637 8 Single-Ended / 4 Differential 2.7 to 3.6

MAX11634-MAX11637 Block Diagram

MAX11634-MAX11637 Block Diagram
MAX11634-MAX11637 Block Diagram
  • Maxim Integrated
  • Industrial|Medical
  • Semiconductors|Integrated Circuits|IC-Data Conversion