Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX11606-MAX11611 10-Bit Multi-Channel ADCs - Maxim Integrated
NEWEST Products
Maxim IC MAX11607 10-Bit Multi-Channel Analog-to-Digital Converters

Maxim Integrated MAX11606-MAX11611 10-Bit
Multi-Channel ADCs

Maxim Integrated MAX11606-MAX11611 10-bit multi-channel analog-to-digital converters (ADCs) feature internal track/hold (T/H), voltage reference, clock, and an I²C-compatible 2-wire serial interface. Maxim Integrated MAX11607 ADCs operate from a single supply of 2.7V to 3.6V (MAX11607 / MAX11609 / MAX11611) or 4.5V to 5.5V (MAX11606 / MAX11608 / MAX11610) and require only 670µA at the maximum sampling rate of 94.4ksps. Supply current falls below 230µA for sampling rates under 46ksps. AutoShutdown™ powers down the devices between conversions, reducing supply current to less than 1µA at low throughput rates. The MAX11606 / MAX11607 have 4 analog input channels each and the MAX11608 / MAX11609 have 8 analog input channels each, while the MAX11610 / MAX11611 have 12 analog input channels each. These Maxim Integrated ADCs are designed for use in a variety of applications, including handheld portable devices, medical instruments, and solar-powered remote systems.

Features
  • High-Speed I²C-Compatible Serial Interface
    • 400kHz Fast Mode
    • 1.7MHz High-Speed Mode
  • Single-Supply
    • 2.7V to 3.6V (MAX11607 / MAX11609 / MAX11611)
    • 4.5V to 5.5V (MAX11606 / MAX11608 / MAX11610)
  • Ultra-Small Packages
    • 8-Pin µMAX (MAX11606 / MAX11607)
    • 12-Pin 1.9mm x 2.2mm, Wafer-Level Package (MAX11607)
    • 16-Pin QSOP (MAX11608-MAX11611)
  • Internal Reference
    • 2.048V (MAX11607 / MAX11609 / MAX11611)
    • 4.096V (MAX11606 / MAX11608 / MAX11610)
  • External Reference: 1V to VDD
  • Internal Clock
  • 4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606 / MAX11607)
  • 8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608 / MAX11609)
  • 12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610 / MAX11611)
  • Internal FIFO with Channel-Scan Mode
  • Low Power
    • 670µA at 94.4ksps
    • 230µA at 40ksps
    • 60µA at 10ksps
    • 6µA at 1ksps
    • 0.5µA in Power-Down Mode
  • Software-Configurable Unipolar/Bipolar
Applications
  • Handheld Portable Applications
  • Medical Instruments
  • Battery-Powered Test Equipment
  • Solar-Powered Remote Systems
  • Received-Signal-Strength Indicators
  • System Supervision
Part Number Input Channels Internal VREF (V) - nominal External VREF - max Unipolar VIN (V) - max Bipolar VIN (±V) - max Package/Pins
MAX11606 4 4.096 5.5 4.096 2.048 µMAX/8
MAX11607 4 2.048 3.6 2.048 1.024 µMAX/8 or WLP/12
MAX11608 8 4.096 5.5 4.096 2.048 QSOP/16
MAX11609 8 2.048 3.6 2.048 1.024 QSOP/16
MAX11610 12 4.096 5.5 4.096 2.048 QSOP/16
MAX11611 12 2.048 3.6 2.048 1.024 QSOP/16

MAX11606-MAX11611 Typical Operating Circuit

MAX11607 Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion