|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX1032 / MAX1033 14-Bit ADCs - Maxim Integrated
NEWEST Products
Maxim MAX1032 / MAX1033 14-Bit ADCs

Maxim Integrated MAX1032 / MAX1033
14-Bit ADCs

Maxim Integrated MAX1032 / MAX1033 multirange, low-power, 14-bit, successive-approximation, analog-to-digital converters (ADCs) operate from a single +5V supply and achieve throughput rates up to 115ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using a SPI-/QSPI™-/MICROWIRE™-compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA (typ). Full power-down mode reduces the power-supply current to 1µA (typ). The MAX1032 provides eight (single-ended) or four (true differential) analog input channels. The Maxim Integrated MAX1033 provides four (single-ended) or two (true differential) analog input channels. Each analog input channel is independently software programmable for seven single-ended input ranges and three differential input ranges. These Maxim Integrated ADCs are specified for operation from -40°C to +85°C and are ideal for use in industrial control systems, data-acquisition systems, avionics, and robotics.

  • Software-Programmable Input Range for Each Channel
  • Single-Ended Input Ranges (VREF = 4.096V)
    • (0 to (3 × VREF)/2, (-3 × VREF)/2 to 0, 0 to 3 × VREF, -3 × VREF to 0, (±3 × VREF)/4, (±3 × VREF)/2, ±3 × VREF)
  • Differential Input Ranges
    • (±3 × VREF)/2, 3 × VREF, ±6 × VREF
  • Eight Single-Ended or Four Differential Analog Inputs (MAX1032)
  • Four Single-Ended or Two Differential Analog Inputs (MAX1033)
  • ±16.5V Overvoltage Tolerant Inputs
  • Internal or External Reference
  • 115ksps Maximum Sample Rate
  • Single +5V Power Supply
  • Avionics
  • Data Acquisition Systems
  • Industrial Control Systems
  • Robotics
  • Maxim Integrated
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Data Conversion