|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX44260/61/63 Op Amps | Maxim
NEWEST Products
Maxim Integrated MAX44260/61/63 Op Amps

Maxim Integrated MAX44260/61/63 Op Amps

Maxim Integrated MAX44260 / MAX4461 / MAX4463 Op Amps offer a unique combination of high speed, precision, low noise, and low-voltage operation, making them ideal for a large number of signal processing functions, such as filtering and amplification of signals in portable and industrial equipment. These Maxim Integrated op amps feature on-demand calibration that provides accuracy over time and temperature. The amplifiers feature an input offset of less than 50µV and a high-gain bandwidth product of 15MHz while maintaining a low 1.8V supply rail. The devices' rail-to-rail input/outputs and low noise guarantee maximum dynamic range in demanding applications such as 12- to 14-bit SAR ADC drivers. MAX44260 includes a fast-power-on shutdown mode for further power savings. MAX44261 offers a unique on-demand calibration pin where the user can invoke self-trimming of the input offset voltage. MAX44263 is a dual amplifier.

  • Low 1.8V Supply Rail Over the -40°C to +125°C Range
    • 1.7V Supply Rail Over the 0°C to +70°C Range
  • 15MHz Unity-Gain Bandwidth
  • Low 12.7nV/√Hz Input Voltage-Noise Density
  • Low 1.2fA/√Hz Input Current-Noise Density
  • Low 50µV (max) VOS at +25°C
  • On-Demand VOS Self-Calibration (MAX44261)
  • 500fA Low Input Bias Current
  • 750µA Quiescent Current per Amplifier
  • <1µA Supply Current in Shutdown
  • Small, 2mm x 2mm SC70 and 1mm x 1.5mm Thin µDFN (MAX44260) Packages
  • Low 110dB Total Harmonic Distortion
  • 3G/4G Handsets
  • Analog-to-Digital Converter Buffers
  • Battery-Operated Devices
  • General-Purpose Signal Processing
  • Notebooks
  • Portable Media Players
  • Portable Medical Instruments
  • Transimpedance Amplifiers
Part Number Amps ICC per Amp (µA) - Typical ICC per Amp (µA) - Max
MAX44260 1 750 1200
MAX44261 1 750 1200
MAX44263 2 650 1100

Typical Application Circuit

Typical Application Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Amplifier