|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX11321-28 / MAX11335-40 12- / 10-bit ADCs - Maxim Integrated
NEWEST Products
Maxim Integrated MAX11321-28 / MAX11335-40 12- / 10-bit  ADCs
Maxim Integrated MAX11321-28 / MAX11335-40 12- / 10-bit  ADCs

View Product List

Additional Resources

Maxim MAX11321-28 / MAX11335-40 12- / 10-bit ADCs

Maxim Integrated MAX11321-MAX11328 and MAX11335-MAX11340 12- / 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These Maxim Integrated ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. MAX11321-MAX11328 and MAX11335-MAX11340 include both internal and external clock modes.

The devices feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features SampleSet™ technology, a user-programmable analog input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP communication overhead. These Maxim Integrated devices are ideal for use in battery-powered instruments, high-speed closed-loop systems, and more.

Shared Features
  • Scan Modes, Internal Averaging, and Internal Clock
  • 16-Entry First-In/First-Out (FIFO)
  • SampleSet: User-Defined Channel Sequence with Maximum Length of 256
  • Input Pins
    • Any Combination of Single-Ended, Differential and Pseudo-Differential Pairs Allowed
  • Analog Multiplexer with True Differential Track/Hold
    • 16-/8-/4-Channel Single-Ended
    • 12-/8-/4-Channel Fully-Differential Pairs
    • 15-/8-/4-Channel Pseudo-Differential Relative to a Common Input
  • Externally Accessible Multiplex Output and ADC Input
  • Two Software-Selectable Bipolar Input Ranges
    • ±VREF+/2, ±VREF+
  • Flexible Input Configuration Across All Channels
  • High Accuracy
    • ±1 LSB INL, ±1 LSB DNL, No Missing Codes
  • 70dB SINAD Guaranteed at 100kHz Input Frequency
  • 1.5V to 3.6V Digital I/O Supply Voltage
  • 2.35V to 3.6V Supply Voltage
  • External Differential Reference (1V to VDD)
  • Wide -40°C to +125°C Operation
Applications
  • Battery-Powered Instruments
  • High-Speed Closed-Loop Systems
  • High-Speed Data Acquisition Systems
  • Industrial Control Systems
  • Medical Instrumentation
  • Portable Systems
Part Number Resolution (bits) Input Channels Conversion Rate (ksps) (max)
MAX11321 10 4 1000
MAX11322 12 4 1000
MAX11324 10 8 1000
MAX11325 12 8 1000
MAX11327 10 16 1000
MAX11328 12 16 1000
MAX11335 12 4 500
MAX11336 12 8 500
MAX11337 12 16 500
MAX11338 10 4 500
MAX11339 10 8 500
MAX11340 10 16 500

MAX11321-MAX11328 Application Circuit
MAX11321-MAX11328 Application Circuit

MAX11335-MAX11340 Application Circuit
MAX11335-MAX11340 Application Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion