|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX1112x / 3x / 4x High-Speed ADCs - Maxim Integrated
NEWEST Products
Maxim Integrated MAX1112x / 3x / 4x High-Speed ADCs

Maxim MAX1112x / 3x / 4x High-Speed ADCs

Maxim Integrated MAX11120-MAX11128 / MAX11129-MAX11132 / MAX11135-MAX11143 high-speed, multi-channel analog-to-digital converters (ADCs) are designed for use in battery-powered instruments, high-speed closed-loop systems, and high-speed data acquisition systems. Maxim Integrated MAX11120-MAX11128 are 1Msps, low-power, serial 12-/10-/8-bit 4-/8-/16-channel devices. The MAX11129-MAX11132 are 3Msps, low-power, serial 12-/10-bit, 8-/16-channel devices, and the MAX11135-MAX11143 are 500ksps, low-power, serial 12-/10-/8-bit, 4-/8-/16-channel devices. These Maxim Integrated high-speed ADCs feature external reference and industry-leading 1.5MHz, full linear bandwidth.

Shared Features
  • Scan Modes, Internal Averaging, and Internal Clock
  • 16-Entry First-In/First-Out (FIFO)
  • SampleSet: User-Defined Channel Sequence with Maximum Length of 256
  • Analog Multiplexer with True Differential Track/Hold
  • Two Software-Selectable Bipolar Input Ranges
    • ±VREF+/2, ±VREF+
  • Flexible Input Configuration Across All Channels
  • High Accuracy
    • ±1 LSB INL, ±1 LSB DNL, No Missing Codes
  • Over Temperature Range
  • 70dB SINAD Guaranteed at 250kHz Input Frequency
  • 1.5V to 3.6V Wide Range I/O Supply
    • Allows the Serial Interface to Connect Directly to 1.8V, 2.5V, or 3.3V Digital Systems
  • 2.35V to 3.6V Supply Voltage
  • Battery-Powered Instruments
  • High-Speed Closed-Loop Systems
  • High-Speed Data Acquisition Systems
  • Industrial Control Systems
  • Medical Instrumentation
  • Portable Systems

Part NumberResolutionInput Type

Loading First Previous Next Last

MAX11120-MAX11128 Typical Application Circuit

MAX11120-MAX11128 Datasheet

MAX11129-MAX11132 Typical Application Circuit

MAX11129-MAX11132 Datasheet

MAX11135-MAX11143 Typical Application Circuit

MAX11135-MAX11143 Typical Application Circuit
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion