Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX17710 Energy-Harvesting Charger & Protector
NEWEST Products
Maxim IC MAX17710 Energy-Harvesting Charger and Protector
Maxim IC MAX17710 Energy-Harvesting Charger and Protector

View Product List


Additional Resources

Maxim Integrated MAX17710 Energy-Harvesting
Charger and Protector

Maxim Integrated MAX17710 Energy-Harvesting Charger and Protector devices are the industry's first ICs to integrate all of the power-management functions for ambient energy harvesting and also for charging and protecting micro-energy cells (MECs). Maxim Integrated MAX17710 Energy-Harvesting Charger and Protector ICs can manage poorly regulated sources such as energy-harvesting devices with output levels ranging from 1µW to 100mW. The device also includes a booster regulator circuit for charging the cell from a source as low as 0.75V (typ). These MAX17710 ICs are optimized for use in medical devices, high-temperature applications, remote wireless sensors, semiactive RFID tags, memory and real-time clock backup, toys, and more. The MAX17710EVKIT Evaluation Kit is a fully assembled and tested PCB that contains all the components necessary to evaluation the performance of the MAX17710. The evaluation kit features the THINERGY® micro-energy cell (MEC) solid-state, rechargeable, thin-power solution.

MAX17710 Features
  • Integrated Power-Management IC for Energy
  • Storage and Load Management
  • Lithium Charger
    • 1nA Standby IQBATT
    • 625nA Linear Charging
    • 1μW Boost Charging
  • Lithium Cell Undervoltage Protection
  • Charger Overvoltage Shunt Protection
  • 1.8V, 2.3V, or 3.3V LDO (150nA IQBATT)
  • Lithium Cell Output Buffering
  • Ultra-Thin, 3mm x 3mm x 0.5mm UTDFN Package
MAX17710EVKIT Features
  • Self-Powered by On-Board Solar Cells
  • THINERGY Micro-Energy Cell (MEC) Included
  • Variable Switching Frequency Adjusts for Input Power Levels
  • Various Test Points Included for Evaluation
  • Proven PCB Layout
  • Fully Assembled and Tested
Applications
  • High-Temperature Applications
  • Medical Devices
  • Memory and Real-Time Clock Backup
  • Military/DoD and Aerospace
  • Powered/Smart Cards
  • Remote Wireless Sensors
  • Semiactive RFID Tags
  • Toys
MAX17710 Block Diagram
MAX17710 Block Diagram
MAX17710 Overview

MAX17710 Energy Harvesting Demo

  • Maxim Integrated
  • Alternate Energy|Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management