|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » DS1091L Spread-Spectrum EconOscillator™ - Maxim Integrated
NEWEST Products
Maxim DS1091L Spread-Spectrum EconOscillator™

Maxim DS1091L EconOscillator™

Maxim Integrated DS1091L Spread-Spectrum EconOscillator™ is the industry's only 3V all-silicon center spread clock generator to reduce EMI in the automotive temperature range. This Maxim Integrated device is factory-trimmed to output frequencies from 130kHz to 66.6MHz with a nominal accuracy of ±0.25%. Maxim Integrated DS1091L EconOscillator can also produce a center- or down-dithered spread-spectrum output with pin-selectable dither magnitude and rate. The DS1091L is designed to operate with a 3.0V to 3.6V power supply over a temperature range of -40°C to +125°C. This Maxim Integrated device is ideal for use in automotive infotainment and industrial control applications.

Features
  • Spread-Spectrum Clock Output from 130kHz to 66.6MHz
  • -40°C to +125°C Operating Temperature Range
  • ±1.75% Accuracy Across Temperature and Voltage
  • Factory Trimmed
  • Center-Dithered (DS1091LUA) or Down-Dithered (DS1091LUB) Spread-Spectrum Output
  • Pin-Selectable Center-Dither Magnitude of 0%, ±1%, ±2%, or ±4%
  • Pin-Selectable Down-Dither Magnitude of 0%, -2%, -4%, or -8%
  • Pin-Selectable Dither Rate
  • 3.0V to 3.6V Supply Operation
Applications
  • Automotive Infotainment
  • POS Terminals
  • LCD Displays
  • Printers
  • Industrial Control
  • Maxim Integrated
  • Industrial|Transportation
  • Semiconductors|Integrated Circuits|IC-Clock & Timer