|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » 78M6618 Octal Power & Energy Measurement ICs - Maxim Integrated
NEWEST Products
Maxim 78M6618 Octal Power and Energy Measurement ICs

Maxim Integrated 78M6618 Octal Power and
Energy Measurement ICs

Maxim Integrated's 78M6618 octal power and energy measurement ICs are highly integrated devices for monitoring and measurement of up to 8 single-phase AC outlets. Maxim Integrated 78M6618 octal power and energy measurement ICs feature multiple host interface options, an integrated LCD driver, and configurable I/Os, making them ideal for metered power distribution units (PDUs) and rack enclosures for the data center as well as intelligent power strips and subpanels in the grid-friendly digital home. the Maxim Integrated 78M6618 provides 10 analog inputs at the measurement interface for interfacing to voltage and current sensors. The integrated MPU core and 128KB of Flash memory provides a flexible means of configuration, postprocessing, data formatting, interfacing to host processor through a UART or SPI interface, displaying output data to an LCD, or using DIO pins for intelligent relay control.

Features
  • <0.5% Wh Accuracy Over 2000:1 Current Range and Over Temperature
  • Up to Eight Outlets Individually Measured by One IC
  • Provides Complete Energy Measurement and Communication Protocol Capability
  • Power Factor Measurement per Outlet
  • Intelligent Switch Control per Outlet
  • Complete Energy Measurement Host and Interface Firmware Available
  • 10 Sensor Inputs—V3P3 Referenced
  • 21-Bit Delta-Sigma ADC with Independent 32-Bit Compute Engine (CE)
  • 8-Bit MPU (80515), One Clock Cycle Per Instruction with 4KB MPU XRAM
  • 128KB Flash with Security
  • Integrated ICE for MPU Debug
  • 32kHz Time Base with Hardware Watchdog Timer
  • UART and High-Speed Slave SPI Host Interface Options
  • Up to 19 General-Purpose 5V Tolerant I/O Pins
  • LCD Driver (Up to 70 Pixels)
Applications
  • Commercial Power
  • Distribution Units
  • Consumer Power Distribution Units
  • Subpanels
Block Diagram
Block Diagram
  • Maxim Integrated
  • Semiconductors|Embedded Processors|IC-MCU/MPU