|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX14569 Dual-Pair LLT
NEWEST Products
Maxim Integrated Products 

Dual-Pair Unidirectional LLT
with Charge Pump and High-ESD Protection


Maxim MAX14569 Dual Pair Unidirectional LLTMaxim Integrated's MAX14569 ESD-protected, dual-pair, unidirectional logic-level translator (LLT) is ideal for industrial and metering applications and provides level shifting for data transfer (up to 12 Mbps) in multivoltage systems. This Maxim Integrated LLT accepts a voltage range from 1.6V to 5.5V on the VL side and 2.3V to 5.5V on the ±25kV ESD-protected VCC side. Two separate enable controls for each pair of LLT puts the Maxim Integrated MAX14569 in an extreme power-saving shutdown mode, reducing current consumption to a minuscule 0.01µA (typ). The MAX14569 also features a high-efficiency charge pump, which boosts the VBAT battery input to the VCC level (5V). The integrated charge pump simplifies circuit design, resulting in fewer BOM components and lower manufacturing costs.

Features
  • Ultra-Low Shutdown Supply Current, 0.01μA (typ)
  • Ultra-Low VL Supply Current, 1μA (max)
  • Operates Down to 1.6V on VL
  • Continuous Current Drive Capability > 10mA
  • Extended ESD Protection on VCC Input and Output Lines
    • ±25kV Human Body Model
    • ±15kV IEC61000-4-2 Air-Gap Discharge
    • ±12kV IEC61000-4-2 Contact Discharge
  • 16-Pin QSOP Package
  • -40ºC to +85ºC Extended Operating Temperature Range
Applications
  • Automatic Meter Reader
  • Remote Communications System
  • Industrial Networking
Functional Diagram

Functional Diagram


Maxim Device FIT Information
Device
Fab Process
Technology
Sample Size
Rejects FIT @25ºC
FIT@55ºC
MAX14569EEE+
S4 BiCMOS 1492 0 0.14 2.42
MAX14569EEE+T
S4 BiCMOS 1492 0 0.14 2.42
Conditions
Bipolar: eV = 0.8, UCL = 60%, Burn-In Junction Temperature = 150°C, 1000 Hrs
CMOS/BiCMOS: eV = 0.8, UCL = 60%, Burn-In Junction Temperature = 135°C, 1000 Hrs
For additional calculations, use the Arrhenius / FIT Rate Calculator





  • Maxim Integrated
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Logic