|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAXREFDES5 Santa Fe Reference Design - Maxim
NEWEST Products
Maxim MAXREFDES5 Santa Fe Reference Design

Maxim MAXREFDES5 Santa Fe Reference Design

Maxim's MAXREFDES5 Santa Fe Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. The Santa Fe design integrates low-noise high-impedance analog buffers (MAX9632); a highly accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +12V, -12V, and 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.

Features
  • High accuracy
  • ±10V, 0 to 10V, and 4-20mA Inputs
  • Isolated power and data
  • Small printed-circuit board (PCB) area
  • Pmod™-compatible form factor
Applications
  • Industrial sensors
  • Process control
  • Industrial automation
  • PLC
  • Medical
Block Diagram
Block Diagram
Sign-Up for New Product Announcements from Mouser
  • Maxim Integrated