|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAXREFDES14 Sonoma Reference Design - Maxim
NEWEST Products
Maxim MAXREFDES14 Sonoma Reference Design

Maxim MAXREFDES14 Sonoma Reference Design

Maxim's MAXREFDES14 Sonoma Reference Design is an energy measurement subsystem reference design that provides galvanic isolation from the system with a single pulse transformer while using resistors as the sensing elements. The result is a small, cost-optimized board. The Sonoma design utilizes an isolated energy measurement processor (MAX78615+LMU); a multichannel, precision analog-to-digital converter (ADC) (MAX78700); a pulse transformer; optional 20MHz crystal oscillator, and the appropriate sense resistors for converting AC voltage and current into measurable signals. With the embedded load monitoring unit (LMU) firmware and nonvolatile storage of calibration and configuration data, Sonoma is a complete measurement subsystem ready for integration into any design.

Features
  • High-accuracy power measurement
  • High-voltage galvanic isolation
  • Preset gain/offset parameters
  • On-board 4mΩ current sensing resistor with a good temperature coefficient
  • On-board voltage sensing resistor divider with a ratio of 2667:1 with good temperature coefficient
  • Universal AC input voltage range from 90 to 264VAC
  • Pluggable terminals for AC (8A max)
  • Small printed-circuit board (PCB) area
  • Device drivers
  • Example C source code
  • Configuration files for Xilinx® LX9 and ZedBoard™ platforms
  • Pmod™-compatible form factor
Applications
  • Lighting control systems
  • Commercial and industrial automation
  • Renewable energy systems
  • Electric vehicle charging systems
  • Smart home applications
Block Diagram
Block Diagram
Sign-Up for New Product Announcements from Mouser
  • Maxim Integrated