Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX7219 8-Digit LED Driver - Maxim Integrated
NEWEST Products
Maxim MAX7219 8-Digit LED Display Driver

Maxim Integrated MAX7219 / MAX7221
8-Digit LED Display Driver

Maxim Integrated MAX7219 / MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface\microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. A convenient 4-wire serial interface connects to all common microprocessors. Individual digits may be addressed and updated without rewriting the entire display. MAX7219 also allows the user to select code-B decoding or no-decode for each digit. This Maxim Integrated LED display drivers include a 150μA low-power shutdown mode, analog and digital brightness control, a scanlimit register that allows the user to display from 1 to 8 digits, and a test mode that forces all LEDs on.

Features
  • 10MHz Serial Interface
  • Individual LED Segment Control
  • Decode/No-Decode Digit Selection
  • 150μA Low-Power Shutdown (Data Retained)
  • Digital and Analog Brightness Control
  • Display Blanked on Power-Up
  • Drive Common-Cathode LED Display
Applications
  • Bar-Graph Displays
  • Industrial Controllers
  • Panel Meters
  • LED Matrix Displays
  • Maxim Integrated
  • Lighting
  • Optoelectronics|Drivers|Semiconductors|Integrated Circuits|Driver ICs