|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim MAX5715 Quad-Channel, 12-Bit DAC
NEWEST Products
Maxim MAX5713/14/15 Quad-Channel, 12-Bit DAC

Maxim MAX5713/14/15 Quad-Channel, 12-Bit DAC

Maxim Integrated MAX5713/14/15 Quad-Channel, 12-Bit Digital-to-Analog converter (DAC) is a feature-rich device including output buffers and an internal reference that is selectable to 2.048V, 2.500V, or 4.096V. MAX5713/14/15 DAC accepts a wide supply voltage range of 2.7V to 5.5V with extremely low power (3mW) consumption to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100kΩ (typ) load to an external reference. The MAX5713/14/15 includes a 50MHz 3-wire SPI/QSPI™/MICROWIRE®/DSP-compatible serial interface that also includes an active-low RDY output for daisy-chain applications. The DAC output is buffered and has a low supply current of less than 250µA per channel and a low offset error of ±0.5mV (typ). On power-up, MAX5713/14/15 resets the DAC outputs to zero, providing additional safety for applications that drive valves or other transducers which need to be off on power-up. The internal reference is initially powered down to allow use of an external reference. MAX5713/14/15 allow simultaneous output updates using software LOAD commands or the hardware load DAC logic input (active-low LDAC).

Features
  • Four High-Accuracy DAC Channels
    • 12-Bit Accuracy Without Adjustment
    • ±1 LSB INL Buffered Voltage Output
    • Monotonic Over All Operating Conditions
    • Independent Mode Settings for Each DAC
  • Three Precision Selectable Internal References
    • 2.048V, 2.500V, or 4.096V
  • Internal Output Buffer
    • Rail-to-Rail Operation with External Reference
    • 4.5µs Settling Time
    • Outputs Directly Drive 2kΩ Loads
  • Small 5mm x 4.4mm 14-Pin TSSOP or Ultra-Small 1.6mm x 2.2mm 12-Bump WLP Package
  • Wide 2.7V to 5.5V Supply Range
  • Separate 1.8V to 5.5V VDDIO Power-Supply Input
  • 50MHz 3-Wire SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface with Active-Low RDY Output
  • Power-On-Reset to Zero-Scale DAC Output
  • Active-Low LDAC and Active-Low CLR For Asynchronous Control
  • Three Software-Selectable Power-Down Output Impedances
    • 1kΩ, 100kΩ, or High Impedance
Applications
  • Automatic Tuning
  • Communication Systems
  • Data Acquisition
  • Gain and Offset Adjustments
  • Portable Instrumentation
  • Power Amplifier Controls
  • Process Control and Servo Loops
  • Programmable Voltage and Current Sources
Block Diagram
Block Diagram
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion