|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim Integrated MAX5217 16-Bit DAC
NEWEST Products
Maxim MAX5217 16-bit DAC
Maxim MAX5217 16-bit DAC

View Product List

Additional Resources

Maxim MAX5217 16-bit Digital-to-Analog-Converter

Maxim Integrated MAX5217 16-bit digital-to-analog converter (DAC) is a single-channel, low-powered, buffered voltage-output device that uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. MAX5217 uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. Maxim MAX5217 accepts a wide 2.7V to 5.5V supply voltage range. The DAC output is buffered resulting in a low supply current of 80µA (max) and a low offset error of ±0.25mV. Power consumption is extremely low to accommodate most low-power and low-voltage applications. It also has an I²C-compatible, 2-wire serial interface that operates at clock rates up to 400kHz. On power-up, MAX5217 resets the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. MAX5217 evaluation kit demonstrates MAX5217 and provides controls to change the DAC output and power operations.


MAX5217 Features
  • Low-Power Consumption (80µA, max)
  • 18µs Settling Time
  • 16-Bit Resolution in a 3mm x 5mm, 8-Pin µMAX Package
  • Relative Accuracy
    • ±1.2 LSB INL (MAX5217, 16 Bit) typ, 4 LSB (max)
  • Guaranteed Monotonic Over All Operating Range
  • Low Gain and Offset Error
  • Wide 2.7V to 5.5V Supply Range
  • Rail-to-Rail Buffered Output Operation
  • Safe Power-Up-Reset to Zero DAC Output
  • I²C-Compatible 400kHz Serial Interface
  • User-Programmable Active-Low AUX Input Functions
    • Active-Low CLR, Clear to 0, Midscale, or Full Scale
    • Active-Low LDAC, Asynchronous Load DAC
  • 256kΩ Reference Input Resistance for Low Power Operation
  • Buffered Voltage Output Directly Drives 10kΩ Loads
  • Output Power-Down Terminated with 1kΩ or 100kΩ to Ground or Left High-Impedance
MAX5217 Applications
  • Automatic Test Equipment
  • Automatic Tuning
  • Communication Systems
  • Data Acquisition
  • Gain and Offset Adjustment
  • Portable Instrumentation
  • Power Amplifier Control
  • Process Control and Servo Loops
Eval Kit Features
  • Wide Input Supply Range: 2.7V to 5.5V
  • Low-Power Consumption (80μA max)
  • Rail-to-Rail Buffered Output
  • Configurable AUX Pin for Asynchronous CLR or LDAC Operation
  • Selectable Output Termination: 1kΩ, 100kΩ, or High Impedance
  • Supports 14-Bit and 16-Bit DACs
  • Windows XP-, Windows Vista-, and Windows 7-Compatible Software
  • USB Powered (Cable Included)
  • Proven PCB Layout
  • Fully Assembled and Tested

Functional Block Diagram

Functional Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion