|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX44248 Operational Amplifiers - Maxim
NEWEST Products
Maxim MAX44248 Operational Amplifiers

Maxim MAX44248 Operational Amplifiers

Maxim MAX44248 Operational Amplifiers provide very low-power operation with a wide supply range. These devices feature a patented auto-zero circuit that constantly measures and compensates the input offset to eliminate drift over time and temperature as well as the effect of 1/f noise. These devices also feature integrated EMI filters to reduce high-frequency signal demodulation on the output. The op amps operate from either a single 2.7V to 36V supply or dual ±1.35V to ±18V supply. The devices are unity-gain stable with a 1MHz gain-bandwidth product and a low 90µA supply current per amplifier. The low offset and noise specifications and high supply range make the Maxim MAX44248 ideal for sensor interfaces and transmitters.


Features
  • Very Low Input Voltage Offset 7.5µV (max)
  • Low 30nV/°C Offset Drift (max)
  • Low 90µA Quiescent Current per Amplifier
  • 50nV/√Hz at 1kHz
  • 0.5µVP-P from 0.1Hz to 10Hz
  • 1MHz Gain-Bandwidth Product
  • EMI Suppression Circuitry
  • Rail-to-Rail Output
  • 2.7V to 36V Supply Range
  • µMAX, SO, SOT23, TSSOP packages

Applications
  • 4-20mA and 0 to 10V Transmitters
  • PLC Analog I/O Modules
  • Portable Medical Devices
  • Sensors Interfaces
  • Weight Scales

Typical Operating Circuit
Typical Operating Circuit

eNews
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Maxim Integrated