|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » MAX11168 16-Bit 500ksps SAR ADC - Maxim
NEWEST Products
Maxim MAX11168 16-Bit, 500ksps, SAR Analog-to-Digital Converter (ADC)

Maxim MAX11168 16-Bit, 500ksps, SAR
Analog-to-Digital Converter (ADC)

Maxim's MAX11168 16-Bit, 500ksps, SAR Analog-to-Digital Converter (ADC) offers excellent AC and DC performance with true bipolar input range, internal reference, and small size. The MAX11168 measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. The MAX11168 integrates a low drift reference with internal buffer, saving the cost and space of an external reference. This ADC achieves 92.3dB SNR and -101dB THD. The MAX11168 guarantees 16-bit no-missing codes and ±0.75 LSB INL (typ). The MAX11168 communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.

Features
  • High DC and AC Accuracy
  • 16-Bit Resolution with No Missing Codes
  • 92.3dB SNR at 10kHz
  • -101dB THD at 10kHz
  • ±0.75 LSB INL (typ)
  • ±0.2 LSB DNL (typ)
  • ±5V Bipolar Analog Input
  • ±7ppm/°C Internal Reference
  • 5V Analog Supply
  • 2.3V to 5V Digital Supply
  • 37.6mW Power Consumption at 500ksps
  • Shutdown Mode Available
  • 500ksps Throughput Rate

  • No Pipeline Delay/Latency
  • Flexible Industry-Standard Serial Interface Saves I/O Pins
  • SPI/QSPI™/MICROWIRE®/DSP-Compatible
  • 3mm x 5mm Tiny 10-Pin μMAX Package

Applications
  • Industrial Process Control
  • Data Acquisition Systems
  • Medical Instrumentation
  • Automatic Test Equipment
Typical Operating Circuit
Typical Operating Circuit
eNews
  • Maxim Integrated