|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim MAX11156 18-bit, 500ksps SAR ADC
NEWEST Products
Maxim MAX11156 18-bit, 500ksps SAR ADC

Maxim MAX11156 18-bit, 500ksps SAR ADC
  View Product Details

Additional Resources

Datasheet Datasheet

Maxim MAX11156 18-bit, 500ksps SAR ADC

Maxim Integrated MAX11156 18-bit, 500ksps SAR ADC is the industry's smallest true bipolar +/-5V, 18-bit analog-to-digital converter. MAX11156 offers excellent AC and DC performance with true bipolar input range, small size, and internal reference. The device measures a ±5V (10VP-P) input range while operating from a single 5V supply. A patented charge-pump architecture allows direct sampling of high-impedance sources. MAX11156 integrates an optional 6ppm/°C reference with internal buffer, saving the cost and space of an external reference. MAX11156 produces 94.6dB SNR and -105dB THD (typ). This Maxim device guarantees 18-bit no-missing codes. It communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs in parallel for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.

Features
  • High DC and AC Accuracy
  • 18-Bit Resolution with No Missing Codes
  • SNR: 94.6dB
  • THD: -105dB at 10kHz
  • ±2.5 LSB INL (typ)
  • ±0.4 LSB DNL (typ)
  • Internal Reference and Reference Buffer Save Cost and Board Space
  • 6ppm/°C (typ)
  • Tiny 12-Pin 3mm x 3mm TDFN Package
  • Bipolar ±5V Analog Input Range Saves External Signal Conditioning
Applications
  • Data Acquisition Systems
  • Industrial Control Systems/Process Control
  • Medical Instrumentation
  • Automatic Test Equipment

Functional Diagram
Functional Diagram


Typical Operating Circuit

Typical Operating Circuit

  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion