|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Maxim Integrated » Maxim 78M6610+PSU Energy Measurement Processor
NEWEST Products
Maxim 78M6610+PSU Energy Measurement Processor

Maxim 78M6610+PSU Energy Measurement Processor

Maxim Integrated 78M6610+PSU Energy Measurement Processor is a single-core energy measurement processor for single-phase power supplies. This Maxim device is designed specifically for real-time monitoring at the input of AC-DC power converters used in data centers and IT server rooms. It is available in either a 24-pin QFN or 16-pin TSSOP package for optimal space savings. 78M6610+PSU provides four analog inputs (two differential and two single ended) for interfacing to voltage, current, and two optional temperature sensors. Scaled voltages from the sensors are fed to the single converter front-end utilizing a high-resolution delta-sigma converter. An embedded 24-bit energy measurement processor (EMP) and firmware performs all the necessary computation, compensation, and data formatting for accurate, real-time reporting to the host. 78M6610+PSU features integrated flash memory, making it a completely autonomous solution capable of storing nonvolatile data, such as calibration coefficients and input configuration settings.


Features
  • Delta-Sigma ADC with Precision Voltage Reference
  • Internal or External Oscillator Timing Reference
  • SPI, I²C, or UART Interface Options with Configurable I/O Pins for Alarm Signaling, Address Pins, or User Control
  • 24-Bit Energy Measurement Processor (EMP) with Integrated Firmware and Flash Memory Provides the User With:
    • True RMS Calculations for Current, Voltage, Line Frequency, Real Power, Reactive Power, Apparent Power, and Power Factor
    • Compensation for Ambient Temperature, Sensor Tolerances, Offsets, and EMI Filter Components
    • Real-Time Data Accumulation Based on an Integer Number of AC Cycles
    • Quick Calibration Routines for Manufacturability
    • Up to Two Voltage Inputs for Optional Connection to Thermal Sensors
Applications
  • Data Center Storage
  • Servers
  • Telecom/Datacom Equipment

Functional Block Diagram
Functional Block Diagram
  • Maxim Integrated
  • Semiconductors|Embedded Processors|Processors - Specialized