M/A-COM Technology Solutions MAPS 4 bit/6 bit Phase ShifterM/A-COM Technology Solutions MAPS 4 bit/6 bit Phase Shifter is ideally suited for use where high phase accuracy with minimum loss variation over the phase shift range is required. The 4 mm PQFN package provides a smaller footprint than is typically available for a digital phase shifter with an internal driver. The MAPS 4 bit Phase Shifter is a GaAs pHEMT 4-bit digital phase shifter with an integrated CMOS driver in a 4 mm PQFN plastic surface mount package. Step size is 22.5° providing phase shift from 0° to 360° in 22.5° steps. The MAPS 6 bit Phase Shifter is a GaAs pHEMT 6-bit digital phase shifter with an integrated CMOS driver in a 4 mm PQFN plastic surface mount package. Step size is 5.6° providing phase shift from 0° to 360° in 5.6° steps. These designs have been optimized to minimize variation in attenuation over the phase shift range. Typical applications for M/A-COM Technology Solutions MAPS 4 bit/6 bit Phase Shifter include communications antennas and phased array radars.
|